Korona Gero Analog bathroom scales Weight range=130 kg Silver-grey

  • Item no.: 1170806
  • Manufacturer no.: 76711
  • EAN: 4016324067113

KORONA 76711 GERO PERSONENWAAGE

  • Warranty: 24 months
  • Manufacturer: Korona
  • Item no.: 1170806
  • Manufacturer no.: 76711
  • EAN: 4016324067113

KORONA 76711 GERO PERSONENWAAGE

  • Warranty: 24 months
  • Manufacturer: Korona
Accuracy 1 kg
Colour Silver-grey
Height 55 mm
Length 280 mm
Width 310 mm
Body analyser functions Body weight
Material (tread) Plastic
Unit of measurement kg
Weight range 130 kg
Product type Analog bathroom scales

Technical data

Accuracy 1 kg
Colour Silver-grey
Height 55 mm
Length 280 mm
Width 310 mm
Body analyser functions Body weight
Material (tread) Plastic
Unit of measurement kg
Weight range 130 kg
Product type Analog bathroom scales

Frequently bought together

Similar products

See and discover other items from category Scales