Kosmos Robot assembly kit Nuna Assembly kit, Game robot 620066

  • Item no.: 2332349
  • Manufacturer no.: 620066
  • EAN: 4002051620066

A clever Igel robot that reacts to clap commands – that is Nuna from the robot family of KOSMOS. With the experimental box, children aged 8 and over construct a robot that has it in itself. Thanks to the sound sensor, the hedgehog knows exactly which…

  • Warranty: 24 months
  • Manufacturer: Kosmos
  • Item no.: 2332349
  • Manufacturer no.: 620066
  • EAN: 4002051620066

A clever Igel robot that reacts to clap commands – that is Nuna from the robot family of KOSMOS. With the experimental box, children aged 8 and over construct a robot that has it in itself. Thanks to the sound sensor, the hedgehog knows exactly which…

  • Warranty: 24 months
  • Manufacturer: Kosmos
Version Assembly kit , Game robot
Age rating 8 years
Dim (L x W x H) 290 x 426 x 80 mm
Height 80 mm
Length 290 mm
Width 426 mm
Manufacturer part # 620066
Weight 850 g
Product type Robot assembly kit

Technical data

Version Assembly kit , Game robot
Age rating 8 years
Dim (L x W x H) 290 x 426 x 80 mm
Height 80 mm
Length 290 mm
Width 426 mm
Manufacturer part # 620066
Weight 850 g
Product type Robot assembly kit

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits