Kosmos Robotic arm assembly kit Hydraulik-Arm Assembly kit 620578
Push, click, screw – step by step the hydraulic arm is created, which can later be precisely controlled by the water pressure in its hose system alone. The high-quality model kit from KOSMOS consists of more than 200 individual parts. Following the m…
- Warranty: 24 months
- Manufacturer: Kosmos
Push, click, screw – step by step the hydraulic arm is created, which can later be precisely controlled by the water pressure in its hose system alone. The high-quality model kit from KOSMOS consists of more than 200 individual parts. Following the m…
- Warranty: 24 months
- Manufacturer: Kosmos
Technical data
Version | Assembly kit |
---|---|
Age rating | 10 years |
Dim | (L x W x H) 435 x 205 x 100 mm |
Height | 100 mm |
Length | 435 mm |
Width | 205 mm |
Manufacturer part # | 620578 |
Weight | 1567 g |
Product type | Robotic arm assembly kit |
Kosmos hydraulic arm
Push, click, screw – step by step the hydraulic arm is created, which can later be precisely controlled by the water pressure in its hose system alone. The high-quality model kit from KOSMOS consists of more than 200 individual parts. Following the model of industrial robots, children 10 years and older build a mobile robot arm with six controllable axes, which can be operated from the control panel with millimeter precision. The illustrated instructions explain the complex technique so vividly that children can quickly understand the different phases of the design. In addition, the following pages offer a lot of background knowledge about hydraulics, technology and physics. A model construction set from KOSMOS that combines fun and understanding of technology ingeniously. Complete assembly. Then the adventures and experiments can begin with the robot arm!
This text is machine translated.
Delivery
- 222x components
- Screwdrivers
- File
- 5x Hoses
- User manual.
- Warranty: 24 months
- Manufacturer: Kosmos
Comments
IMPORTANT! Not suitable for children under 3 years of age. Choking hazard, as small parts can be swallowed or inhaled.In addition: Water, scissors, pen, ruler
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits