Kosmos Robotic arm gripper set Cyborg-Hand Assembly kit, Game robot 620844

  • Item no.: 2332343
  • Manufacturer no.: 620844
  • EAN: 4002051620844

Build, tinkle, try it out – the Cyborg hand has real technology fun! Children assemble the mechanical Exo skeleton from many individual parts, the suitable screwdriver can be found in the set. When the Exo hand is finished, it is pulled over its own …

  • Warranty: 24 months
  • Manufacturer: Kosmos
  • Item no.: 2332343
  • Manufacturer no.: 620844
  • EAN: 4002051620844

Build, tinkle, try it out – the Cyborg hand has real technology fun! Children assemble the mechanical Exo skeleton from many individual parts, the suitable screwdriver can be found in the set. When the Exo hand is finished, it is pulled over its own …

  • Warranty: 24 months
  • Manufacturer: Kosmos
Version Assembly kit , Game robot
Age rating 10 years
Dim (L x W x H) 293 x 418 x 81 mm
Height 81 mm
Length 293 mm
Width 418 mm
Manufacturer part # 620844
Weight 988 g
Product type Robotic arm gripper set

Technical data

Version Assembly kit , Game robot
Age rating 10 years
Dim (L x W x H) 293 x 418 x 81 mm
Height 81 mm
Length 293 mm
Width 418 mm
Manufacturer part # 620844
Weight 988 g
Product type Robotic arm gripper set

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits