Kosmos Schnitzen - Kleine Sachen selber machen 978-3-440-15969-9
Scandinavian woodcarving is a wonderfully creative hobby and offers the perfect balance to the stresses of modern life. This beautiful and practical carving book leads into the old craft, presents the suitable wood types and tools and shows the tradi…
- Warranty: 24 months
- Manufacturer: Kosmos
Scandinavian woodcarving is a wonderfully creative hobby and offers the perfect balance to the stresses of modern life. This beautiful and practical carving book leads into the old craft, presents the suitable wood types and tools and shows the tradi…
- Warranty: 24 months
- Manufacturer: Kosmos
Technical data
Genre | Hobby & Leisure |
---|---|
Pages | 160 Sides |
Book cover | paperback |
Published | 01.04.2018 |
Height | 229 mm |
Width | 157 mm |
ISBN | 978-3-440-15969-9 |
Author | Niklas Karlsson |
Publisher | Kosmos |
Title | Schnitzen - Kleine Sachen selber machen |
Illustrations | 218 color photos, 39 SW drawings |
---|---|
Product type | Hobby textbook |
Carve - do small things yourself
Scandinavian woodcarving is a wonderfully creative hobby and offers the perfect balance to the stresses of modern life. This beautiful and practical carving book leads into the old craft, presents the suitable wood types and tools and shows the traditional techniques from the ground up. Atmospheric photographs and detailed illustrations accompany step by step through every project – from simple spoons to elaborate wooden decorations. A journey with all senses from the raw material to the handmade object.
This text is machine translated.
Highlights & Details
- Learn to carve - the beginner's course
- Tools, technology, instructions for unique wooden objects
- Warranty: 24 months
- Manufacturer: Kosmos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handbooks & Non-Ficition