Kräcker 14.0300.10 Automotive relay 12 V DC 70 A 1 maker

  • Item no.: 503970
  • Manufacturer no.: 14.0300.10
  • EAN: 2050000410352

These car relays are used as original equipment by many car manufacturers (you can find the checklist at our site in the Internet). Top-class quality and hundred percent form-fitness are thus guaranteed.

  • Item no.: 503970
  • Manufacturer no.: 14.0300.10
  • EAN: 2050000410352

These car relays are used as original equipment by many car manufacturers (you can find the checklist at our site in the Internet). Top-class quality and hundred percent form-fitness are thus guaranteed.

  • Description: work contact glow relay (EWD)
Type 14.0300.10
Features w/o elbow mount
Coil nominal voltage 12 V DC
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 60 V AC , 75 V DC
Switching current (max.) 70 A
R(coil) 70 Ω
Min. temperature -40 °C
Max. temperature +70 °C
Width 25.8 mm
Height 24.8 mm
Length 25.8 mm
Dim (L x W x H) 25.8 x 25.8 x 24.8 mm
RoHS-compliant Yes
Nominal voltage (details) 12 V DC
Switching current 70 A 10 min
Type 14.0300.10
Description Work contact glow relay (EWD)
Contact type 1 x ON
Product type Automotive relay

Technical data

  • Description: work contact glow relay (EWD)
Type 14.0300.10
Features w/o elbow mount
Coil nominal voltage 12 V DC
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 60 V AC , 75 V DC
Switching current (max.) 70 A
R(coil) 70 Ω
Min. temperature -40 °C
Max. temperature +70 °C

Frequently bought together

Similar products

See and discover other items from category Automotive Relays