
Highlights & Details
Kräcker Original Equipment Manufacturer Car-Relay
Technical specifications
- Description: Warning-blinking relay
- Product type
Automotive relay
- Type
20.0900.10
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
1 maker
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
12 V DC
- Switching current (max.)
20 A
- NO switching current (max.)
20 A
- Resistance (coil)
85 Ω
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
30 mm
- Height
30 mm
- Length
30 mm
- Dim
(L x W x H) 30 x 30 x 30 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Switching voltage
12 V DC
- Switching current
20 A
- Type
20.0900.10
- Description
Warning-blinking relay
Documents & Downloads
Datasheet
Datasheet 504045 Kräcker 20.0900.10 Automotive relay 12 V DC 20 A 1 maker
User & Safety Instructions
User & Safety Instructions 504045 Kräcker 20.0900.10 Automotive relay 12 V DC 20 A 1 maker
Information
Information 504045 Kräcker 20.0900.10 Automotive relay 12 V DC 20 A 1 maker











