Krämer Automotive V700 LCD 17.8 cm (7 inch) 800 x 480 p WVGA 10 ms USB

  • Item no.: 413439
  • Manufacturer no.: V700 USB
  • EAN: 4260164510524

The V-700 can be used for thousands of different applications, it keeps your main display free of unnecessary windows.Park your Instant Messenger, programme window, use it as picture frame, as stock-market ticker or something similar.The V-700 is bes…

  • Item no.: 413439
  • Manufacturer no.: V700 USB
  • EAN: 4260164510524

The V-700 can be used for thousands of different applications, it keeps your main display free of unnecessary windows.Park your Instant Messenger, programme window, use it as picture frame, as stock-market ticker or something similar.The V-700 is bes…

Product type LCD
Screen size diagonal (inches) 7 inch
Display (cm) 17.8 cm
Resolution (max.) 800 x 480 p
Display resolution mode WVGA
Colour Black
Image format 5:3
Response time 10 ms
Brightness 350 cd/m²
Contrast ratio 250 : 1
Contrast ratio 10 : 1
Hor. viewing angle 270 °
Vertical viewing angle 180 °
Interfaces USB
No. of USB ports 1 x
Power consumption (ON) 4.5 W
Energy efficiency rating
Doesn't apply
Width 188 mm
Height 123 mm
T 23 mm
Weight 264 g
Range of uses Home
Inputs USB

Technical data

Product type LCD
Screen size diagonal (inches) 7 inch
Display (cm) 17.8 cm
Resolution (max.) 800 x 480 p
Display resolution mode WVGA
Colour Black
Image format 5:3
Response time 10 ms
Brightness 350 cd/m²
Contrast ratio 250 : 1

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PC Monitors