Kraus & Naimer KG100.T203/D-A120.KL71V Maintenacne disconnector Lockable 1 x 90 ° Red, Yellow 1 pc(s)
Number
Technical specifications
- Product type
Maintenacne disconnector
- Switch/button features
Lockable
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
In 0 position lockable
- Mounting type
Structure
- Print motif
0/1
- Contact type
1 maker
1 breaker
- Number of pins
3
- Connection
Screws
- Thread size
M40
37 kW
- Depth
107 mm
- Width
145 mm
- Height
250 mm
IP66/IP67
- Compatible with (details)
M40 screw connection
- Content
1 pc(s)
- Type
KG100.T203/D-A120.KL71V
- Dim
(W x H x D) 145 x 250 x 107 mm
Documents & Downloads
Datasheet
Datasheet 704137 Kraus & Naimer KG100.T203/D-A120.KL71V Maintenacne disconnector Lockable 1 x 90 ° Red, Yellow 1 pc(s)
Information
Information 704137 Kraus & Naimer KG100.T203/D-A120.KL71V Maintenacne disconnector Lockable 1 x 90 ° Red, Yellow 1 pc(s)