Technical specifications
- Product type
Disconnector
- Switch/button features
Lockable
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
In 0 position lockable
- Mounting type
Structure
- Print motif
0/1
- Contact type
1 maker
1 breaker
- Number of pins
3
- Connection
Screws
- Thread size
M20
7.5 kW
- Depth
82 mm
- Width
85 mm
- Height
160 mm
IP66/IP67
- Compatible with (details)
M20 screw connection
- Content
1 pc(s)
- Type
KG20.T203/D-A159.KL51V
- Dim
(W x H x D) 85 x 160 x 82 mm
- RoHS-compliant
Documents & Downloads
Datasheet
Datasheet 704025 Kraus & Naimer KG20.T203/D-A159.KL51V Disconnector Lockable 1 x 90 ° Red, Yellow 1 pc(s)
Information
Information 704025 Kraus & Naimer KG20.T203/D-A159.KL51V Disconnector Lockable 1 x 90 ° Red, Yellow 1 pc(s)