KS Tools 1509605 Hand riveter
Suitable for blind rivetsIncludes four changeable mouthpiecesNo tools are required to change the mouthpiecesLow application of force through innovative lever technologyNarrow head for plierWith safety lock at the handle end.With rubber gripBody made …
Suitable for blind rivetsIncludes four changeable mouthpiecesNo tools are required to change the mouthpiecesLow application of force through innovative lever technologyNarrow head for plierWith safety lock at the handle end.With rubber gripBody made …
Hand riveter, 200 mm
Suitable for blind rivetsIncludes four changeable mouthpiecesNo tools are required to change the mouthpiecesLow application of force through innovative lever technologyNarrow head for plierWith safety lock at the handle end.With rubber gripBody made of special tool steelAluminium blind rivets 2.4 - 3.2 - 4.0 - 4.8 mmSteel blind rivets 2.4 - 3.2 - 4.0 - 4.8 mm
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Speciality Pliers