There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Weight 1500 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 12-edge Square drive in inches: 1/2" Shape: Knurled 10 -piece set.Packaging: Metal clip strip
Product type
Bit set
Material
Chromium-vanadium steel
Weight
1500 g
Content
1 pc(s)
Variants(All information is without VAT, plus shipping costs)
Function
Drive
KS Tools 917.1790 Bit set Imperial 1/2" 917.1790
2687293
Imperial
1/2"
Description
12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome VanadiumIncluding clip-on rail
This text is machine translated.
Description
12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome VanadiumIncluding clip-on rail
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?