Kübler Codix 130 Pulse Counter
The Codix LCD counter is very easy to read by backlit display with 8 millimetre display. Filter function for bounce-free counting with mechanical contacts.
This text is machine translated.
The Codix LCD counter is very easy to read by backlit display with 8 millimetre display. Filter function for bounce-free counting with mechanical contacts.
This text is machine translated.
Kübler Codix 130 Pulse Counter
The Codix LCD counter is very easy to read by backlit display with 8 millimetre display. Filter function for bounce-free counting with mechanical contacts.
This text is machine translated.
Highlights & Details
- Assembly dimensions 45 x 22 mm
- Backlight
Facts
- Counter display: 8 digits, 8 mm high
- Various counting modes like Easy, up / down, differential and phase-clock - even with pulse doubling for connection to incremental encoders
- All versions for positive or negative Zählflanken
- Slow count input to max. 30 Hz, for example of voltage pulses or contacts pozentialfreie
- Fast count input (PNP) to 12 kHz
- operation: a. adding or subtracting (selectable) b. C. Counting Differential counting. Features: PNP, 12 kHz / NPN, 30Hz Slow or fast counter input, adding or subtracting (selectable)
- HB type with backlight
Comments
Type name with HB: Device with backlighting.Customer reviews
Similar products
See and discover other items from category Digital Panel Meters