Küpper 70182 Wall cabinet with hood 240 cm green (W x H x D) 240 x 60 x 19 cm

  • Item no.: 889042
  • Manufacturer no.: 70182
  • EAN: 2050000978302

-

  • Item no.: 889042
  • Manufacturer no.: 70182
  • EAN: 2050000978302

-

Colour Green , Silver
Weight 36 kg
Content 1 pc(s)
Depth 19 cm
Height 60 cm
Width 240 cm
Type 12 boxes (130 x 100 x 50 mm), 24 boxes (130 x 130 x 70 mm)
Bases 4

Technical data

Colour Green , Silver
Weight 36 kg
Content 1 pc(s)
Depth 19 cm
Height 60 cm
Width 240 cm
Type 12 boxes (130 x 100 x 50 mm), 24 boxes (130 x 130 x 70 mm)
Bases 4

Frequently bought together

Similar products

See and discover other items from category Tool Cupboards