Technical data
Dim | (W x H x D) 91 x 110 x 45 cm |
---|---|
Colour | Blue , Silver |
Load capacity per drawer | 25 kg |
Load capacity per compartment | 75 kg |
Weight | 91 kg |
Content | 1 pc(s) |
Depth | 45 cm |
Height | 110 cm |
Width | 91 cm |
Removable sections | 10 |
Bases | 1 |
---|
Documents & Downloads
Material cabinet 110 cm ultramarine blue
Facts
- 1 lockable door · 1 Shelf width 90 cm · 10 drawers width 35 cm · Cabinet housing and doors made of sturdy steel plate with 1 mm thickness · Powder coated enamel finish in two colors · Height-adjustable shelves with max. 75 kg load capacity · Wing Doors by box profile reinforced · Height-adjustable feet to compensate for any uneven ground · Three tie-locking system with 2 keys · Drawers (load capacity 25 kg) with pull-out stop and guide rollers for an easy running.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Küpper
Comments
The article is delivered disassembled!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cupboards