kwb 121296 TX bit T 25 Steel C 6.3 10 pc(s)
the KWB Industrial Steel Bits are suitable for almost all standard screw applications. Made of TQ60 steel. 1/4" C 6.3 Shaft. Surface in satin finish.The short steel bits are suitable for almost all standard screw applications. The C-ring notch provid…
the KWB Industrial Steel Bits are suitable for almost all standard screw applications. Made of TQ60 steel. 1/4" C 6.3 Shaft. Surface in satin finish.The short steel bits are suitable for almost all standard screw applications. The C-ring notch provid…
KWB 10er TX 25 Industrial Steel Bit Set, 25 mm Bits, 1/4'' External Hexagon
the KWB Industrial Steel Bits are suitable for almost all standard screw applications. Made of TQ60 steel. 1/4" C 6.3 Shaft. Surface in satin finish.The short steel bits are suitable for almost all standard screw applications. The C-ring notch provides a firm hold in all bit holders for C 6.3 bits with 1/4 inch hexagonal holder. All bits with 1/4 inch hexagon socket according to ISO 1173 and C 6.3 drive.;The screwdriver set can be used for all common cordless screwdrivers of brands such as Bosch, Milwaukee, DeWalt, Metabo, Makita and many more. The qualitative bit set is made of high-quality TQ60 steel, for a long service life in the daily workshop use. (Part Number: 121296)
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Torx Bits