There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Weight
Product type
kwb 453226 Axe Ash handle 1600 g
2732965
This article
1600 g
Axe
kwb 452918 Hatchet Fibreglass 800 g
2732961
800 g
Hatchet
kwb 453118 Hatchet Ash wood handle 800 g
2732963
800 g
Hatchet
kwb 453224 Axe Wood handle 1400 g
2732964
1400 g
Axe
kwb 453322 Axe Fibreglass handle 1250 g
2732966
1250 g
Axe
kwb 453420 Splitting hatchet 2000 g
2732967
2000 g
Splitting hatchet
kwb 453510 Splitting wedge 2000 g
2732968
2000 g
Splitting wedge
kwb 453520 Splitting wedge 2000 g
2732969
2000 g
Splitting wedge
kwb 453610 Splitting wedge 1000 g
2732970
1000 g
Splitting wedge
kwb 453736 Hatchet handle 360 mm 600 g
2732971
600 g
Hatchet handle
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732965 kwb 453226 Axe Ash handle 1600 g
Description
DIN 5131, ash wooden handle, curved cow foot-handle shape for easy and efficient working, for all necessary work in the forest, agriculture, private forest, garden
This text is machine translated.
Description
DIN 5131, ash wooden handle, curved cow foot-handle shape for easy and efficient working, for all necessary work in the forest, agriculture, private forest, garden