kwb 708000 Plunge saw blade set 7-piece 7 pc(s)
The kwb BATTERY-TOP Set is a seven-piece and contains three CV-Plunge cut saw blades, a half-round CV-saw blade, a CV-line cutter, a bi-metal saw blade and a half-round bi-metal saw blade with clamping grooves. The clamping grooves provide for less l…
- Warranty: 24 months
- Manufacturer: kwb
The kwb BATTERY-TOP Set is a seven-piece and contains three CV-Plunge cut saw blades, a half-round CV-saw blade, a CV-line cutter, a bi-metal saw blade and a half-round bi-metal saw blade with clamping grooves. The clamping grooves provide for less l…
- Warranty: 24 months
- Manufacturer: kwb
Technical data
Content | 7 pc(s) |
---|---|
Product type | Plunge saw blade set |
Universal set, 7-piece, in the aluminum case
The kwb BATTERY-TOP Set is a seven-piece and contains three CV-Plunge cut saw blades, a half-round CV-saw blade, a CV-line cutter, a bi-metal saw blade and a half-round bi-metal saw blade with clamping grooves. The clamping grooves provide for less load of the saw blade and machine. They say the blades up to 25% faster than standard accessories. The CV-saw blades cutting hard wood, soft wood, plasterboard, parquet flooring and plastic. The Bi-metal saw blades cut nails, sheet metal, copper, aluminum, wood, coated on wood, plasterboard, fiberglass and plastic. The Multitool accessory is ideal for working in corners and at edges without overlapping. The set is clearly in a practical case to store.
This text is machine translated.
Facts
- CV-diving sheets: 10 x 28, 22 x 48, 34 x 44, 34 x 48 and 2 x 52 mm BIM immersion saw blades: 22 x 48 and 87 x 15 mm
- Optimum power transfer
- 25% time saving - 25% less battery consumption
- For working in corners and on edges
- Warranty: 24 months
- Manufacturer: kwb
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories