kwb 708460 Broom 1 pc(s)
With patented chip holes for higher and faster working performance and patented quick-change intake. Cuts joints of tiles with a cutting width of 2.2 mm up to a cutting depth of 52 mm. Ideal for working up to corners.Immersion in the material and wor…
- Warranty: 24 months
- Manufacturer: kwb
With patented chip holes for higher and faster working performance and patented quick-change intake. Cuts joints of tiles with a cutting width of 2.2 mm up to a cutting depth of 52 mm. Ideal for working up to corners.Immersion in the material and wor…
- Warranty: 24 months
- Manufacturer: kwb
Technical data
- Cutting depth 52 mm
Content | 1 pc(s) |
---|---|
Product type | Broom |
TILE AND FUGENCLEANER, PATENTED SHAPE, HM
With patented chip holes for higher and faster working performance and patented quick-change intake. Cuts joints of tiles with a cutting width of 2.2 mm up to a cutting depth of 52 mm. Ideal for working up to corners.
Immersion in the material and work on a level surface, e.g. ideal for straight milling or cleaning joints, cutting out defective joints in case of tiles or replacing a damaged tile. Grooves mill in sand-lime bricks or aerated concrete for cable ducts or pipes for flush-mounting.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: kwb
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories