kwb 709253 Plunge saw blade set 5-piece 22 mm 1 Set
With patented chip holes for higher and faster working performance and patented quick-change intake. Clean cuts in coated wood, in plastics, fiberglass, sheets up to 2 mm, copper pipes, aluminum pipes and profiles, also suitable for flush cutting of …
- Warranty: 24 months
- Manufacturer: kwb
With patented chip holes for higher and faster working performance and patented quick-change intake. Clean cuts in coated wood, in plastics, fiberglass, sheets up to 2 mm, copper pipes, aluminum pipes and profiles, also suitable for flush cutting of …
- Warranty: 24 months
- Manufacturer: kwb
Technical data
- Cutting depth 48 mm
Saw blade width | 22 mm |
---|---|
Material suitability | Wood , Non-ferrous metal , Sheet metal , Aluminium , Plastic , Plasterboard , Plywood , Hardwood |
Content | 1 Set |
Product type | Plunge saw blade set |
SAW BLADE, CV
With patented chip holes for higher and faster working performance and patented quick-change intake. Clean cuts in coated wood, in plastics, fiberglass, sheets up to 2 mm, copper pipes, aluminum pipes and profiles, also suitable for flush cutting of protruding nails from wood or copper pipes from the wall. Easy immersion in the material at any point in kitchen worktops for ventilation grillees, in cupboards or plasterboard for access to sockets. Effortless cutting in fiberglass during boat construction or in plastic elements. Simple cut-outs in thin sheets and colored metals.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: kwb
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories