Kyoritsu KEW 2434 Clamp meter Digital CAT III 300 V Display (counts): 4000

  • Item no.: 122554
  • Manufacturer no.: KEW 2434
  • EAN: 4016138468120

The handy, ultra-compact leakage current gripper KEW-2434 makes measurements possible with high accuracy and a high display resolution. The inexpensive measuring gripper makes the input possible in the time-saving leakage current measuring procedure …

  • Item no.: 122554
  • Manufacturer no.: KEW 2434
  • EAN: 4016138468120

The handy, ultra-compact leakage current gripper KEW-2434 makes measurements possible with high accuracy and a high display resolution. The inexpensive measuring gripper makes the input possible in the time-saving leakage current measuring procedure …

A AC reading range (min.) 0.1 mA
Amperage reading range AC (max.) 400 A
Basic accuracy 2 %
Measurement type Average
Frequency range 40 - 400 Hz
Interfaces none
Power supply (details) 2x AAA battery
Height 169 mm
Width 75 mm
Weight 400 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 300 V
Current reading AC
Type KEW 2434
Display Digital
Display (counts) 4000
A/AC reading range 0.1 mA - 400 A
Resolution 0.1 mA
Basic accuracy 2 %
Displays 4000 Counts, LCD
Opening range of current clamps 28 mm
Product type Clamp meter

Technical data

A AC reading range (min.) 0.1 mA
Amperage reading range AC (max.) 400 A
Basic accuracy 2 %
Measurement type Average
Frequency range 40 - 400 Hz
Interfaces none
Power supply (details) 2x AAA battery
Height 169 mm
Width 75 mm
Weight 400 g

Frequently bought together

Similar products

See and discover other items from category Multimeters