L+D Upixx 8310 Pliers Tool bumbag (empty)
Suitable for most of the pliers and tree trimmers, additional metal clip, for each belt, with reflex piping.
- Warranty: 24 months
- Manufacturer: L+D Upixx
Suitable for most of the pliers and tree trimmers, additional metal clip, for each belt, with reflex piping.
- Warranty: 24 months
- Manufacturer: L+D Upixx
Technical data
Range of use | Pliers |
---|---|
Colour | Black , Grey , Yellow |
Material | Polyester |
Width | 100 mm |
Height | 220 mm |
Depth | 30 mm |
Dim | (W x H x D) 100 x 220 x 30 mm |
Weight | 80 g |
Product type | Tool bumbag (empty) |
Belt clip case
Suitable for most of the pliers and tree trimmers, additional metal clip, for each belt, with reflex piping.
- Warranty: 24 months
- Manufacturer: L+D Upixx
Comments
The displayed steering wheel is not included in the range of delivery. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Belts