Lahoux Optics Spotter NL 650 02-0002-03230 IR camera 1x,2x, 4x digital Zoom 50 mm
The Lahoux Spotter NL 650 is a high-quality, compact infrared camera, which is meant for observation. With the latest technology the Lahoux Spotter NL 650 offers the sharpest picture and the best performance in its class. Regardless of the weather, n…
The Lahoux Spotter NL 650 is a high-quality, compact infrared camera, which is meant for observation. With the latest technology the Lahoux Spotter NL 650 offers the sharpest picture and the best performance in its class. Regardless of the weather, n…
Spotted thermal imager Spotter NL 650
The Lahoux Spotter NL 650 is a high-quality, compact infrared camera, which is meant for observation. With the latest technology the Lahoux Spotter NL 650 offers the sharpest picture and the best performance in its class. Regardless of the weather, nothing is hidden in your hunting grounds.The energy-efficient electronics and the long battery life enable a long-term uninterrupted use. The simple ergonomic design offers optimum comfort and a high degree of employability. The Lahoux Spotter NL 650 is fully manufactured in the Netherlands to the highest quality standards.
This text is machine translated.
Highlights & Details
- Wireless transmission via WiFiEyepiece with Schott glass and broad field of vision4-color color display
Facts
- Highest reliability and unsurpassed performance in the dark and in poor weather conditionsHigh battery life. Easily replaceable removable battery (automatic polarity detection)Elegant and compact designA light-weight that is also suitable for smaller hands. Fits in any pocket and is immediately ready to useSimple, intuitive operation (even with gloves)Eyepiece with Schott glass and broad field of vision for optimal visual comfortUSB-C port for rapid charging or for use with a power bankWireless transmission via WiFi Internal storage (32 GB memory) of photos and videos4-Colour color display for an optimum picture display
Delivery
- Spot NL 650
- Neck strap
- Storage pouch
- Lens cloth
- 18650 Li-Ion rechargeable batteries
- User manual.
System Requirements
- IOS, Android
Comments
Customer reviews
Similar products
See and discover other items from category Night Vision, Thermal Imaging