Proof-of-evidence recordings for every kilometer during the day and night
When it comes to security, ask for the best. LAMAX C9 is the most advanced car camera available. Clever functions, such as the radar warning, save money for possible penalties. If there is a momentary inattention, the lane-keeping warning helps again. In case of an accident, you can rely on the video in 2K resolution, which serves as proof. In short, LAMAX C9 helps you with every trip. Thanks to the quick installation and the simple operation you get used to it quickly.
More detail thanks to 2K recording
The higher the resolution, the more options you have. LAMAX C9 makes video recordings with a resolution of up to 2560×1080 pixels. This will make it clear to the police or the face of the accident maker. The comb does not miss any single movement on the road and at a recording frequency of 30 FPS, fast objects are also recorded. With the wide-angle lens with a 150° recording your lane, the oncoming traffic as well as the sidewalk and the surroundings of the road are captured.
The money for penalties remains in her pocket
As the owner of the LAMAX C9 car camera, you will not be surprised by any mobile and fixed radar systems or red light monitoring. The car camera warns you of the approaching danger on the display and also with a sound. The clever GPS module knows exactly where you are and warns you at exactly the right moment, depending on your current speed. We are constantly expanding the database of radar systems in more than 37 countries in Europe. For longer journeys, the setting of the speed warning is suitable. The camera recommends reducing your speed in image and sound, for example, if you drive faster than 90 km/h.
Evidence taken during the day and at night
Will it soon be dark and bright late? Poor visibility can be a problem. However, we have equipped LAMAX C9 with a first-class optics and a night vision mode in order to be able to take conclusive pictures even at dusk and darkness. The WDR function creates video recordings in a wide dynamic spectrum, which solves the problems of the shadow and light change. Traffic signs and other important objects remain readable not only when entering a tunnel, but also when passing through the oncoming traffic at night.
Easy installation and first-class processing
LAMAX C9 is ready for the trip within one second. Thanks to the practical holder, the daily mounting on the disc is no longer necessary. The car camera only needs to be clicked into the charging cradle and the drive can begin. In addition, it will look excellent on the dashboard – the modern design makes it an elegant accessory. The 2.7" TFT display with a menu in more than 10 languages including German provides for a comfortable use.
The recordings are arranged for you
Don't worry, your new black box will never run out of memory for a longer period of time. LAMAX C9 records and stores every moment of your journey. When the memory is full, the oldest recording is overplayed by the newest. And important video evidence? These are of course preserved for you. You can manually lock the recording by pressing a button. Or the G-sensor takes over for you, which detects an impact in case of an accident. In short, you stay protected and don't have to worry about anything.
Safety on long journeys
The LAMAX C9 car camera is equipped with the intelligent LDWS (Lane Departure Warning System) system, which alerts you with image and sound to leaving the lane. You can activate this wizard from a certain speed – you can choose between several levels 20, 40, 60, 80 a 100 km/h. If this is set correctly, this function will torture you in the city and in a traffic jam, on the contrary it can prevent critical accidents and sudden sleep on the highway. The battle with fatigue is also facilitated by the break plan – the camera tells you at regular intervals that you should take a break.
This text is machine translated.