Lamax Flow1 Bluetooth speaker
You can also blindly recognize the stylish Lamax Flow1 speaker. Its passive radiator and the 2 main speakers serve you a real music experience. The wooden design fits perfectly in your living room and the compact dimensions are suitable for traveling…
- Warranty: 24 months
- Manufacturer: Lamax
You can also blindly recognize the stylish Lamax Flow1 speaker. Its passive radiator and the 2 main speakers serve you a real music experience. The wooden design fits perfectly in your living room and the compact dimensions are suitable for traveling…
- Warranty: 24 months
- Manufacturer: Lamax
Technical data
Transfer type | Bluetooth® |
---|---|
Dim | (W x H x D) 195 x 88 x 70 mm |
Weight | 980 g |
Width | 195 mm |
Height | 88 mm |
Depth | 70 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Bluetooth speaker Flow1
You can also blindly recognize the stylish Lamax Flow1 speaker. Its passive radiator and the 2 main speakers serve you a real music experience. The wooden design fits perfectly in your living room and the compact dimensions are suitable for traveling. Connect via Bluetooth or a cable and worry about a musical highlight. Without a socket for up to 20 hours of music.
A first-class sound in the main part
This cube will make your day vibrate. The compact housing with the passive radiator bodes every bass that sounds. The Lamax Flow1 really plays up strongly thanks to its 30 W power. It plays without any problems on every garden party and in every larger room and if you want to double the basses, it suffices to connect a second loudspeaker with the help of the True Wireless Stereo. Bluetooth 4.2 with a range of 10 meters gives you the freedom to control the playlist even from the adjoining room.
Stylish made of wood and metal
Do you know where you put it up? The Lamax Flow1 perfectly complements any interior. Whether on the table or on the shelf, enjoy its first-class processing. We have added wood and metal elements to the housing, which makes it look good in both the work room and the living room. The brown-black combination´s rounded off by the color LEDs, which indicate the condition of the battery and also of the connection.
Your faithful companion
Are you traveling to warmer climates or just to your weekend home? If you want a high-quality sound, take the Lamax Flow1 speaker with you. Thanks to the powerful battery, it lasts up to 20 hours without a socket. During this time you can listen to all the latest news and with the built-in microphone you can make many phone calls with free hands.
The two main speakers are complemented by a passive radiator that captures vibrations from the air and transforms them into powerful bass. The total output of 30 W brings your surroundings to dancing.
This text is machine translated.
Highlights & Details
- Unique sound - wood design and 30 W power
- 20 hours of entertainment
- True wireless stereo
- Wireless freedom with Bluetooth 4.2
- Hands-free function incl. Microphone
- Automatic energy saving!
Facts
- The Lamax Flow1 has a 6600 mAh lithium battery and provides up to 20 hours of entertainment. The battery´s clearly indicated by 4 LEDs
- True Wireless Stereo - with the TWS function you can connect another loudspeaker with the Lamax Flow1 and thus increase the performance. The sound experience is absolutely perfect
- the speaker casing is made of wood and metal, among other things. That's why it looks good in the living room as well as outdoors on the terrace
- 3.5 mm jack - with the audio cable that we send you in the box, you can also connect loudspeakers without Bluetooth
- the loudspeaker has reliable Bluetooth 4.2. Songs can you play from the adjoining room
- a call in the middle of a song, thanks to the range of 10 meters? No problem. With the built-in microphone, you can leave the phone in your pocket and answer the call directly from the speaker
- If the speaker is not connected to a device for more than 10 minutes, It switches off automatically in order to save energy
- Loudspeaker parameters 2 × Φ 55 mm, 4 Ω, 20Hz ~ 20 kHz
- Li-ion battery 6600 mAh
- Endurance up to 20 hours
- Charging time 3 to 4 hours (at 5 V / 2 A)
- Playback options Bluetooth, Audio input 3.5 mm
- Wireless technology Bluetooth 4.2
- Range up to 10 meters
- Hands-free integrated loudspeaker and integrated microphone, operation at the loudspeaker
- Warranty: 24 months
- Manufacturer: Lamax
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers