
Number
Highlights & Details
LAPP 0104002 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 0.85 mm² Blue Sold per metre
- For the most extreme insets
- -190 - +260 °C
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.85 mm²
- Insulation material
Polytetrafluoroethylene (PTFE)
- Cable features
Heat-resistant
Oil-resistant
Acid-resistant
- Cable type
ÖLFLEX® HEAT 260 SC
- Outside Ø
1.74 mm
- Nominal voltage
500 V
- AWG max.
18
- Packaged
No
- Halogen-free
No
- Manufacturer part #
0104002
- Factory colour
Blue
- Core layout
Silver-plated copper wires
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
3400 V
- Cross section
1 x 0.85 mm²
- Max. temperature range (fixed installation)
+260 °C
- Min. temperature range (fixed installation)
-190 °C
- Type
ÖLFLEX® HEAT 260 SC
- Nominal voltage (details)
300/500 V
- Bend radius
Minimum bend radius for flexible application: 10 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
firmly laid: -190 - +260 °C, short term: +300 °C
Documents & Downloads
Datasheet
Datasheet 609047 LAPP 0104002 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 0.85 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 609047 LAPP 0104002 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 0.85 mm² Blue Sold per metre
Information
Information 609047 LAPP 0104002 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 0.85 mm² Blue Sold per metre


