
Number
Highlights & Details
LAPP 12345 Connection cable ÖLFLEX® 500 P 2 x 1 mm² + 2 x 1 mm² Orange Sold per metre
- Extra flexible
- cold flexible
Technical specifications
- Product type
Connection cable
- Cable type
ÖLFLEX® 500 P
- No. of leads
2 x
- Cross section (each core)
1 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
1 mm²
- Cross section
2 x 1 mm² + 2 x 1 mm²
- Cable features
Halogen-free
Cold-resistant
Oil-resistant
PUR coating
highly flexible
- Factory colour
Orange
- Outside Ø
7.2 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Extra-finely stranded according to VDE 0295 class 6/IEC 228 class 66
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
12345
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0250
- Wire ID code
to VDE 0293 or VDE 0293-308
- Type
ÖLFLEX® 500 P
- Max. length sold by the metre
100 m
- Material (details)
Outer cover/jacket: Polyurethane
- Cable type
500 P
- Nominal voltage (details)
300/500 V
- Type
DEVICE CABLE OILFLEX® 500 P 2X1
- Cross section
2 x 1 mm² without gn/ge
- Bend radius
Minimum bend radius for flexible application: 15 x external dia. · when fixed: 4 x external dia.
- Temperature range
-40 - +80 °C, applications with movement: · Firmly laid: -50 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602932 LAPP 12345 Connection cable ÖLFLEX® 500 P 2 x 1 mm² + 2 x 1 mm² Orange Sold per metre
User & Safety Instructions
User & Safety Instructions 602932 LAPP 12345 Connection cable ÖLFLEX® 500 P 2 x 1 mm² + 2 x 1 mm² Orange Sold per metre
Information
Information 602932 LAPP 12345 Connection cable ÖLFLEX® 500 P 2 x 1 mm² + 2 x 1 mm² Orange Sold per metre





