
LAPP 34222/1 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 8 x 2 x 0.5 mm² Sky blue Sold per metre
Number
Highlights & Details
Data cable UNITRONIC ® EB JE-LiYCY... BD
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® SENSOR LiYCY...BD
- No. of leads
16 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
8 x 2 x 0.5 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
13 mm
- Factory colour
Sky blue
- Content
Sold per metre
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
34222/1
- Insulation material
PVC
- Wire ID code
according to VDE 0815
- Core layout
Braid, much strand, VDE 0295, Class 2/IEC 60228 Class 2
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
Flame-resistant according to IEC 60332-1-2
- Peak operating voltage
225 V
- Max. length sold by the metre
500 m
- Type
UNITRONIC® EB JE-LiYCY...BD
Documents & Downloads
Datasheet
Datasheet 605894 LAPP 34222/1 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 8 x 2 x 0.5 mm² Sky blue Sold per metre
User & Safety Instructions
User & Safety Instructions 605894 LAPP 34222/1 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 8 x 2 x 0.5 mm² Sky blue Sold per metre
Information
Information 605894 LAPP 34222/1 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 8 x 2 x 0.5 mm² Sky blue Sold per metre
Description
This text is machine translated.


