
LAPP 38702/1 Data transfer cable UNITRONIC® LiHCH (TP) 2 x 2 x 0.75 mm² Pebble grey (RAL 7032) Sold per metre
Highlights & Details
UNITRONIC® LiHCH (TP)
- DIN-colour code
- EMC-conforming
- Twisted Pair
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiHCH (TP)
- No. of leads
4 x
- Cross section (each core)
0.75 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.75 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
- Outside Ø
9.50 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
Sold per metre
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
38702/1
- Insulation material
Polymer
- Core layout
Strand conductor made of bare copper wires
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
250 V
- Max. length sold by the metre
300 m
- Type
UNITRONIC® LiHCH (TP)
Documents & Downloads
Datasheet
Datasheet 606148 LAPP 38702/1 Data transfer cable UNITRONIC® LiHCH (TP) 2 x 2 x 0.75 mm² Pebble grey (RAL 7032) Sold per metre
User & Safety Instructions
User & Safety Instructions 606148 LAPP 38702/1 Data transfer cable UNITRONIC® LiHCH (TP) 2 x 2 x 0.75 mm² Pebble grey (RAL 7032) Sold per metre
Information
Information 606148 LAPP 38702/1 Data transfer cable UNITRONIC® LiHCH (TP) 2 x 2 x 0.75 mm² Pebble grey (RAL 7032) Sold per metre
Description
This text is machine translated.



