There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Data transfer cable
UNITRONIC® LiYCY A
5 x
0.23 mm²
5 x 0.23 mm²
Shielded
Flame-retardant
Suitable for drag chains
5.50 mm
Grey
Sold per metre
300 V (not for heavy current applications)
24
6
15
No
Yes
No
Yes
44655/1
PVC
DIN 47100
Braid, fine 0.34 mm² 7-strand
-5 °C
+70 °C
-40 °C
+80 °C
UL AWM Style 2464, CSA AWM I/II A
305 m
UNITRONIC® LiYCY A
Datasheet 605261 LAPP 44655/1 Data transfer cable UNITRONIC® LiYCY A 5 x 0.23 mm² Grey Sold per metre
User & Safety Instructions 605261 LAPP 44655/1 Data transfer cable UNITRONIC® LiYCY A 5 x 0.23 mm² Grey Sold per metre