There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Strand
1 x
Sold per metre
1.50 mm²
PVC
Flame-retardant
Flexible
X07V-K
3 mm
750 V
No
No
4522261S
Blue
White
finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5
Bare copper, finely stranded Class 5
150 m
Yes
450 V
VDE 0281 · HD 21
2500 V
1 x 1.50 mm²
+70 °C
+5 °C
+80 °C
-30 °C
X07V-K
Flame-resistant according to IEC 60332-1-2
3 mm
X07V-K
450/750 V
1.5 mm²
Current capacity to VDE 0298 Part 4.
-30 - +80 °C
Datasheet 604918 LAPP 4522261S Strand X07V-K 1 x 1.50 mm² Blue, White Sold per metre
User & Safety Instructions 604918 LAPP 4522261S Strand X07V-K 1 x 1.50 mm² Blue, White Sold per metre
Information 604918 LAPP 4522261S Strand X07V-K 1 x 1.50 mm² Blue, White Sold per metre