
Number
Highlights & Details
LAPP 4560073 Pilot wire LiFY 1 x 6 mm² Black Sold per metre
- Cold flexible PVC insulation
Technical specifications
- Product type
Pilot wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
6 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
LiFY
- Outside Ø
6 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4560073
- Factory colour
Black
- Core layout
Extremely fine strands according to VDE 0295 (0.07 mm)
- Core layout
0.07 mm
- Max. length sold by the metre
50 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
3000 V
- Cross section
1 x 6 mm²
- Type
LiFY
- Standards
LIFY
- Nominal voltage (details)
500 V
- Temperature range
-15 - +70 °C
Documents & Downloads
Datasheet
Datasheet 607016 LAPP 4560073 Pilot wire LiFY 1 x 6 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 607016 LAPP 4560073 Pilot wire LiFY 1 x 6 mm² Black Sold per metre
Information
Information 607016 LAPP 4560073 Pilot wire LiFY 1 x 6 mm² Black Sold per metre




