
Total (€ 0.33 / piece)
€ 0.33
plus VAT.
14-day return policy included
Highlights & Details
LAPP 49900144 Pilot wire LiFY 1 x 1 mm² Green Sold per metre
- Cold flexible PVC insulation
Technical specifications
- Product type
Pilot wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
LiFY
- Outside Ø
2.70 mm
- Nominal voltage
1500 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
49900144
- Factory colour
Green
- Core layout
Extremely fine strands according to VDE 0295 (0.07 mm)
- Core layout
259 x 0.07 mm
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Test voltage
3000 V
- Cross section
1 x 1 mm²
- RoHS-compliant
- Type
LiFY
- Standards
LIFY
- Nominal voltage (details)
500 V
- Temperature range
-15 - +70 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 606663 LAPP 49900144 Pilot wire LiFY 1 x 1 mm² Green Sold per metre
Information
Information 606663 LAPP 49900144 Pilot wire LiFY 1 x 1 mm² Green Sold per metre
Description
This testing wire is highly flexible and is widely used as a test lead.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard LiFY.




