

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Pilot wire
1 x
Sold per metre
2.50 mm²
PVC
Flame-retardant
Flexible
LiFY
3.90 mm
1500 V
No
No
49900150
Blue
Extremely fine strands according to VDE 0295 (0.07 mm)
651 x 0.07 mm
500 m
Yes
3000 V
1 x 2.50 mm²
LiFY
LIFY
500 V
-15 - +70 °C
User & Safety Instructions 605339 LAPP 49900150 Pilot wire LiFY 1 x 2.50 mm² Blue Sold per metre
Information 605339 LAPP 49900150 Pilot wire LiFY 1 x 2.50 mm² Blue Sold per metre