LAPP 49900200 Microphone cable 7 x 0.50 mm² Black Sold per metre
Microphone cable with overall shield. For fixed laying as well as occasionally moved in light mechanical loads.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LAPP
Microphone cable with overall shield. For fixed laying as well as occasionally moved in light mechanical loads.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LAPP
Technical data
- Conductor resistance: 40 Ω/km
No. of leads | 7 x |
---|---|
Cross section (each core) | 0.50 mm² |
Cross section | 7 x 0.50 mm² |
Features | Shielded , Common shield , Flame-retardant |
Outside Ø | 7.50 mm |
Colour | Black |
Content | Sold per metre |
Test voltage | 1000 V |
Bend radius (no. of ODs for fixed installation) | 8 |
Bend radius (no. of ODs for flexible installation) | 8 |
Packaged | No |
---|---|
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | 49900200 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -5 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | Plain copper |
Core layout | 1 x 0.10 mm |
RoHS-compliant | Yes |
Type | LiFYCY |
Product type | Microphone cable |
Documents & Downloads
LAPP 49900200 Microphone cable 7 x 0.50 mm² Black Sold per metre
Microphone cable with overall shield. For fixed laying as well as occasionally moved in light mechanical loads.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LAPP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)