LAPP 49900231 Guitar lead 1 x 0.22 mm² Black Sold per metre

  • Item no.: 609264
  • Manufacturer no.: 49900231
  • EAN: 2050001575081

This cable meets all the requirements for use on stage as guitar, keyboard or line cable. It is very robust, shielded and yet flexible. For transfer of high frequencies.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LAPP
  • Item no.: 609264
  • Manufacturer no.: 49900231
  • EAN: 2050001575081

This cable meets all the requirements for use on stage as guitar, keyboard or line cable. It is very robust, shielded and yet flexible. For transfer of high frequencies.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LAPP
  • Conductor resistance: ≤ 92 Ω/km
No. of leads 1 x
Cross section (each core) 0.22 mm²
Cross section 1 x 0.22 mm²
Features Shielded
Outside Ø 6 mm
Colour Black
Content Sold per metre
Test voltage 1000 V
Bend radius (no. of ODs for fixed installation) 7
Bend radius (no. of ODs for flexible installation) 7
Packaged No
Sold per metre Yes
Halogen-free No
Shielded Yes
Manufacturer part # 49900231
Insulation material TPE (low-odour thermoplastic elastomer )
Min. temperature range (fixed installation) -25 °C
Max. temperature range (fixed installation) +80 °C
Min. temperature range (flexible installation) -25 °C
Max. temperature range (flexible installation) +80 °C
Core layout Plain copper
Core layout 28 x 0.10 mm
RoHS-compliant Yes
Type 49900231
Product type Guitar lead

Technical data

  • Conductor resistance: ≤ 92 Ω/km
No. of leads 1 x
Cross section (each core) 0.22 mm²
Cross section 1 x 0.22 mm²
Features Shielded
Outside Ø 6 mm
Colour Black
Content Sold per metre
Test voltage 1000 V
Bend radius (no. of ODs for fixed installation) 7
Bend radius (no. of ODs for flexible installation) 7

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)