Total (€ 5.45 / piece)
€ 9.24
-41 %
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
PG16
- Material
Brass
- Clamp Ø
15 mm
- Terminal Ø (max.)
18 mm
- Thread length
7.5 mm
- Min. temperature
-20 °C
- Max. temperature
+200 °C
IP20
- Spanner size
24 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
52000870
- Type
SKINDICHT® SH PG 16
- Material (details)
Nickel-plated brass
- Type
SKINDICHT SH PG 16
- Clamping range diameter mm
15 - 18 mm
- Size
PG16
Documents & Downloads
Datasheet
Datasheet 535878 LAPP 52000870 N/A PG16 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535878 LAPP 52000870 N/A PG16 Brass Brass 1 pc(s)
Information
Information 535878 LAPP 52000870 N/A PG16 Brass Brass 1 pc(s)
Conformity certificate
Conformity certificate 535878 LAPP 52000870 N/A PG16 Brass Brass 1 pc(s)
Description
Extremely robust and solid strain relief cable gland Application areas: construction sites, plant engineering, engine construction etc.