
Number
Highlights & Details
LAPP 55502041 SILVYN® LGF-2-M 32X1.5 SILVYN Conduit Connector Straight Nickel-plated brass Silver
- Static
- Metric
- For SILVYN® LCC-2-M
Our service for you
Technical specifications
- Product type
Conduit
- Content
1 pc(s)
- Factory colour
Silver
- Material
Brass
- Angled
Straight
- Conduit features
highly flexible
- Compatible with
SILVYN® LCC-2
- Suitable for diameters
28.10 mm
- Inside diameter
28.10 mm
- External thread
M32
- Max. temperature
300 °C
- Min. temperature
-50 °C
- Length
36.8 mm
- Manufacturer part #
55502041
- RoHS-compliant
Yes
- Type
SILVYN® LGF-2-M 32X1.5
- Material (details)
Nickel-plated brass
- Type
SILVYN® LGF-2-M 32X1.5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 601083 LAPP 55502041 SILVYN® LGF-2-M 32X1.5 SILVYN Conduit Connector Straight Nickel-plated brass Silver
User & Safety Instructions
User & Safety Instructions 601083 LAPP 55502041 SILVYN® LGF-2-M 32X1.5 SILVYN Conduit Connector Straight Nickel-plated brass Silver
Information
Information 601083 LAPP 55502041 SILVYN® LGF-2-M 32X1.5 SILVYN Conduit Connector Straight Nickel-plated brass Silver


