
Number (Package size 5 pc(s))
Total (€ 36.97 / piece)
€ 184.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
5 pc(s)
- Factory colour
Silver
- Material
Brass
- Angled
Straight
- Conduit features
Heavy duty mechanical load
- Compatible with
SILVYN® AS
SILVYN® EDU-AS
SILVYN® EMC AS-CU
- Suitable for diameters
21 mm
- Internal thread
M25 x 1.5
- External thread
M25
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Length
55.5 mm
- Manufacturer part #
55506083
- RoHS-compliant
Yes
- Type
SILVYN® MSK-M 25x1,5 AS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502550 LAPP 55506083 SILVYN® MSK-M 25x1,5 AS Hose tail Silver M25 Straight 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1502550 LAPP 55506083 SILVYN® MSK-M 25x1,5 AS Hose tail Silver M25 Straight 5 pc(s)



