
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Cable tie
100 pc(s)
Black
200 mm
4.80 mm
UV-proof
Inside
+85 °C
-40 °C
Yes
Polyamide 6.6
50 mm
61831051
circuit resistance 220 N
Yes
61831051
-40 to +85 °C
yes
Datasheet 2227293 LAPP 61831051 Cable tie 200 mm 4.80 mm Black UV-proof 100 pc(s)
User & Safety Instructions 2227293 LAPP 61831051 Cable tie 200 mm 4.80 mm Black UV-proof 100 pc(s)