
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Cable tie
100 pc(s)
Black
360 mm
4.80 mm
UV-proof
Inside
+85 °C
-40 °C
Yes
Polyamide 6.6
103 mm
61831056
circuit resistance 220 N
Yes
61831056
-40 to +85 °C
yes
Datasheet 1024061 LAPP 61831056 61831056 Cable tie 360 mm 4.80 mm Black UV-proof 100 pc(s)
User & Safety Instructions 1024061 LAPP 61831056 61831056 Cable tie 360 mm 4.80 mm Black UV-proof 100 pc(s)