
Highlights & Details
LAPP 73018000 EPIC® M23 17P EPIC CIRCON M23 Socket Insert 7 A
Our service for you
Technical specifications
- Mating cycles: 100
- Product type
M23 insert
- Connector type
Socket
- Connection
Soldering
- Rated voltage
50 V
- Test current
7 A
- Total no. of pins
17 + PE
- Manufacturer part #
73018000
- Content
1 pc(s)
- Number of pins
17
- RoHS-compliant
Yes
IP68
- Type
EPIC® M23 17P
- Leading contact (PE)
Yes
- Material (details)
Corrosion-resistant, mechanical strain-resistant
- Type
Buchseneinsatz Löt P-Teil linksdrehend
- Contamination level
3
- Connection
-
- No. of contacts
17
- Temperature range
-25 to 125 °C
- Reading category
3
Documents & Downloads
Datasheet
Datasheet 744638 LAPP 73018000 EPIC® M23 17P EPIC CIRCON M23 Socket Insert 7 A
User & Safety Instructions
User & Safety Instructions 744638 LAPP 73018000 EPIC® M23 17P EPIC CIRCON M23 Socket Insert 7 A
Information
Information 744638 LAPP 73018000 EPIC® M23 17P EPIC CIRCON M23 Socket Insert 7 A



