
Number
Highlights & Details
ÖLFLEX® 440 P/PUR Control Line
- Coded numbers
- All-weather-ready
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Cable features
PUR coating
Halogen-free
Flame-retardant
- Cable type
ÖLFLEX® 440 P
- Outside Ø
5.90 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
12800/1
- Factory colour
Grey
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
3000 V
- Cross section
2 x 0.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® 440 P
- Cable type
440 P
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® 440 P 2X0.5
- Cross section
2 x 5 mm² without gn/ge
- Bend radius
Flexible range: 15 x outer-Ø, fixed laid: 4 x outer-Ø
Documents & Downloads
Datasheet
Datasheet 602959 LAPP ÖLFLEX® 440 P Control lead 2 x 0.50 mm² Grey 12800/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 602959 LAPP ÖLFLEX® 440 P Control lead 2 x 0.50 mm² Grey 12800/1 Sold per metre
Information
Information 602959 LAPP ÖLFLEX® 440 P Control lead 2 x 0.50 mm² Grey 12800/1 Sold per metre



