Number
Highlights & Details
LAPP 53119130 SKINTOP® GMP-GL-M 25 x 1.5 with flange M25 M25 Polyamide Black (RAL 9005) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Our service for you
Technical specifications
- Features
with flange
- Internal thread
M25
- Factory colour
Black (RAL 9005)
- External thread
M25
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 25
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53119130
- Type
SKINTOP® GMP-GL-M 25 x 1.5
- Material (details)
Polyamide, glass fibre reinforced
- Type
SKINTOP® GMP-GL-M 25 x 1.5
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 526816 LAPP 53119130 SKINTOP® GMP-GL-M 25 x 1.5 with flange M25 M25 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526816 LAPP 53119130 SKINTOP® GMP-GL-M 25 x 1.5 with flange M25 M25 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 526816 LAPP 53119130 SKINTOP® GMP-GL-M 25 x 1.5 with flange M25 M25 Polyamide Black (RAL 9005) 1 pc(s)