Laser Components Laser module Line Green 7 mW ILM 12F-L -520-7-35-F
Bright thin line, green, focusable. 35 ° aperture angle Robust industrial housing made of stainless steel with IP54 and external thread, supply voltage to 30 V.
This text is machine translated.
Bright thin line, green, focusable. 35 ° aperture angle Robust industrial housing made of stainless steel with IP54 and external thread, supply voltage to 30 V.
This text is machine translated.
ILM 12F line laser green, 35°, industry-compatible, M12, IP 54
Bright thin line, green, focusable. 35 ° aperture angle Robust industrial housing made of stainless steel with IP54 and external thread, supply voltage to 30 V.
This text is machine translated.
Highlights & Details
- Green
- Laser category: 2
- Emission characteristics: Line
Comments
Laser beam! Observe safety instructions! Never look into the beam (may damage your retina). Plug and connection cable not included.Customer reviews
Similar products
See and discover other items from category Laser Modules