
Number
Highlights & Details
Electronic Protractor ArcoMaster
- With angle display
Technical specifications
- Leg length: 35 cm
- Water-level accuracy +/- 0.25 mm/1 m
- Product type
Digital goniometer
- Side A
400 mm
- Angle setting (max.)
220°
- Accuracy
± 0.2°
- Material
Aluminium
- Length
420 mm
- Width
40 mm
- Height
57 mm
- Dim
(L x W x H) 420 x 40 x 57 mm
- Weight
800 g
Manufacturer's standards (no certificate)
- Type
ARCOMASTER 40
- Power supply (details)
2 type AA batteries.
- Reading range
0 - 220°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 815666 Laserliner ARCOMASTER 40 075.130A-40 Digital goniometer 400 mm 220 °
User & Safety Instructions
User & Safety Instructions 815666 Laserliner ARCOMASTER 40 075.130A-40 Digital goniometer 400 mm 220 °
Conformity certificate
Conformity certificate 815666 Laserliner ARCOMASTER 40 075.130A-40 Digital goniometer 400 mm 220 °
Warranty Terms
Warranty Terms 815666 Laserliner ARCOMASTER 40 075.130A-40 Digital goniometer 400 mm 220 °
Description
Features
- 2 illuminated large LC-displays (digit height 13 mm)
- Detachable bevel integrated
- Additional horizontal and vertical water-level
- Robust aluminium housing
- Hold function
- Automatic switch-off.
Scope of delivery
- 2 type AA batteries.









