Laserliner Centurium Express 410 S 360-degree laser Incl. laser receiver, Self-levelling Range (max.): 400 m
-4° self-leveling range, accuracy 0.75 mm/10 mlaser modes: Point, Scan, rotation andmanual receiver-mode-with the remote control, all the functions of therotating laser up to 40 m can be controlled.-Through the 4 IR reception diode, the device canbe …
- Warranty: 24 months
- Manufacturer: Laserliner
-4° self-leveling range, accuracy 0.75 mm/10 mlaser modes: Point, Scan, rotation andmanual receiver-mode-with the remote control, all the functions of therotating laser up to 40 m can be controlled.-Through the 4 IR reception diode, the device canbe …
- Warranty: 24 months
- Manufacturer: Laserliner
Documents & Downloads
Fully automatic rotating laser-calibrated according to factory standard
-
4° self-leveling range, accuracy 0.75 mm/10 m
laser modes: Point, Scan, rotation and
manual receiver-mode
-
with the remote control, all the functions of the
rotating laser up to 40 m can be controlled.
-
Through the 4 IR reception diode, the device can
be controlled remotely from all sides.
-
Very high speed of up to 800 rpm for
fast work in the express handheld receiver operation
-
Anti-shake function for quick set up during
light ground vibrations and in strong wind
range of laser receiver up to 400 m radius
Highlights & Details
- 4° self-leveling range, accuracy 0.75 mm/10 m
- laser modes: Point, Scan, rotation and
- manual receiver-mode
- through the 4 IR reception diode, the device can
- be controlled remotely from all sides.
Delivery
- Centurium Express SensoLite 410
- universal holder
- remote control
- battery
- battery compartment
- mains charger
- batteries
- completely in the Sortimo L-Boxx ® ® 238
- Warranty: 24 months
- Manufacturer: Laserliner
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Levelling Tools