
Highlights & Details
Cross-line laser CompactCross-Laser Plus
Technical specifications
- Product type
Cross line laser
- Features
Self-levelling
- Accuracy (+/-)
0.35 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
30 m
- Operating time (battery-powered)
14 h
- Power supply (details)
2x AA battery (included)
- Tripod thread mount
1/4"
5/8"
- Length
75 mm
- Width
58 mm
- Height
88 mm
- Dim
(L x W x H) 75 x 58 x 88 mm
- Weight
246 g
Manufacturer's standards (no certificate)
- Type
CompactCross-Laser Plus
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2266546 Laserliner CompactCross-Laser Plus Cross line laser Self-levelling
User & Safety Instructions
User & Safety Instructions 2266546 Laserliner CompactCross-Laser Plus Cross line laser Self-levelling
User & Safety Instructions 2266546 Laserliner CompactCross-Laser Plus Cross line laser Self-levelling
User & Safety Instructions 2266546 Laserliner CompactCross-Laser Plus Cross line laser Self-levelling
User & Safety Instructions 2266546 Laserliner CompactCross-Laser Plus Cross line laser Self-levelling
Warranty Terms
Warranty Terms 2266546 Laserliner CompactCross-Laser Plus Cross line laser Self-levelling
Description
This text is machine translated.
Features
- With 2 well visible laser lines and additional inclination function
- Bluetooth interface
- separately switchable laser lines
- Height-adjustable console with 1/4” and 5/8” stand threads and magnets
Scope of delivery
- CompactCross Laser Plus
- Tripod/wall mount
- Batteries
- User manual.









