
Highlights & Details
360°-line laser
Technical specifications
- Laser wavelength 515 mm
- Product type
Multi-line laser
- Features
Self-levelling
- Accuracy (+/-)
0.4 mm/m
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Visible beam length
30 m
- Operating time (battery-powered)
6 h
- Power supply (details)
4x AA battery (included)
- Tripod thread mount
1/4"
5/8"
- Length
56 mm
- Width
87 mm
- Height
96 mm
- Dim
(L x W x H) 56 x 87 x 96 mm
- Weight
350 g
Manufacturer's standards (no certificate)
- Type
CompactLine-Laser G360 Set
Documents & Downloads
Datasheet
Datasheet 2266548 Laserliner CompactLine-Laser G360 Set Multi-line laser Self-levelling
User & Safety Instructions
User & Safety Instructions 2266548 Laserliner CompactLine-Laser G360 Set Multi-line laser Self-levelling
User & Safety Instructions 2266548 Laserliner CompactLine-Laser G360 Set Multi-line laser Self-levelling
User & Safety Instructions 2266548 Laserliner CompactLine-Laser G360 Set Multi-line laser Self-levelling
Warranty Terms
Warranty Terms 2266548 Laserliner CompactLine-Laser G360 Set Multi-line laser Self-levelling
Description
This text is machine translated.
Features
- Accurate horizontal alignment throughout the room
- Good visibility through green laser technology
- Time-saving automatic alignment
- Simple alignment of inclinations
- individually switchable laser lines
- Bluetooth interface for remote control with the Smartphone via Commander app
- Integrated manual receiver mode for outdoor applications and large ranges
- Effective protection against measurement errors through tilt function
- Light and robust compact stand
Scope of delivery
- Compactline laser G360
- Tripod
- Tripod/wall mount
- Bag
- Batteries
- User manual.
















