Highlights & Details
Fully automatic rotating laser with green laser technology calibrated to: factory standard
- Bright laser by green diode technology
- 5° self-leveling range, accuracy 1.5 mm / 10 m
- with remote control
- additional reference beam
Technical specifications
- Product type
360-degree laser
- Features
Incl. laser receiver
Self-levelling
- Range (max.)
100 m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
15 m
- Operating time (battery-powered)
7 hours
- Tripod thread mount
5/8"
Manufacturer's standards (no certificate)
- Type
Cubus Green 110
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1519020 Laserliner Cubus Green 110 360-degree laser Incl. laser receiver, Self-levelling Range (max.): 100 m
User & Safety Instructions 1519020 Laserliner Cubus Green 110 360-degree laser Incl. laser receiver, Self-levelling Range (max.): 100 m
User & Safety Instructions 1519020 Laserliner Cubus Green 110 360-degree laser Incl. laser receiver, Self-levelling Range (max.): 100 m
Information
Information 1519020 Laserliner Cubus Green 110 360-degree laser Incl. laser receiver, Self-levelling Range (max.): 100 m
Warranty Terms
Warranty Terms 1519020 Laserliner Cubus Green 110 360-degree laser Incl. laser receiver, Self-levelling Range (max.): 100 m
Description
with the remote control, all the functions of the rotating laser up to 40 m can be controlled.
- The additional reference beam makes it easy to solder and the aligning the separator walls.
-Attachable stand and wall bracket
- Range of laser receiver up to 100 m radius
Scope of delivery
- Cubus G
- SensoLite 110 G
- stand and wall bracket
- universal holder
- remote control
- battery
- Mains/charger
- carrying case